5-1241961-8

3POS STD-TIMER HOUSING PITCH5 MK II

Enhance your connectivity with our RAST 5 IDC Connectors, featuring a Housing Receptacle crafted from durable PA 6 material in a sleek Natural color. With a single row design and three positions, these connectors offer efficient power and signal transmission. The Cable Mount (Free-Hanging) installation method, along with Crimp termination, ensures secure and reliable connections. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), these connectors are perfect for various applications. The Latch lock type and UL 94V-2 material flammability standard guarantee safety and stability. Packaged in quantities of 2000, they are ideal for large-scale projects. Whether for appliances or other circuit applications, these connectors, with their keying and mating alignment features, provide ease of use and assembly. RoHS compliant, they adhere to environmental standards, making them a responsible choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1241961-8
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Package Quantity:2000
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c,3d
Connector Length:1 in, 25.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:None
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:5-1241961-8
SKU:AMP5-1241961-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: