K10P-11D15-12

K10P-11D15-12=K10/K20

Enhance your power relay setup with the K10P-11D15-12, featuring a robust 15A amperage capacity for reliable performance. This Socket-mounted relay boasts a durable construction with Silver Cadmium Oxide (AgCdO) contact material, ensuring efficient conductivity. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile functionality for various applications. Operable at temperatures ranging from -45 to 70°C, it's suitable for both indoor and outdoor use. Compliant with RoHS regulations, this relay is an environmentally conscious choice. Upgrade your relay system with the K10P-11D15-12 for seamless and dependable operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity K10P-11D15-12
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393144-5
series:Potter & Brumfield K10
Product Weight:51 g / 1.799 oz
Contact Current Class:10 - 20 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:34.9 mm / 1.374 in
Height Class (Mechanical):30 - 40 mm
Product Length:28.2 mm / 1.111 in
Length Class (Mechanical):25 - 30 mm
Product Width:21.8 mm / .858 in
Width Class (Mechanical):20 - 25 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:900 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1000 - 1500 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1500 V / 1500 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:5-1393144-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2017P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option.

There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change.
Download