| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437665-6 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 20 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3 in, 76.2 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437665-6 JC6-Q307-07 |
| SKU: | AMP5-1437665-6 |
5-1437665-6
Specifications
Detailed Description
Enhance your industrial assembly with the JC6 ASSEMBLY in sleek black from the Buchanan JC6 Series. This single-row panel mount terminal block offers quick connects for easy installation, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). With a current rating of 5A and 20A, and voltage options of 300V and 600V, it ensures reliable power distribution. Constructed with UL 94V-0 rated thermoplastic housing and featuring a dual barrier strip design, it prioritizes safety. The 7-position block, with a pitch of 9.53mm (.375in), is equipped with a turret-style terminal and combo Phil-Slot screws for secure connections. RoHS compliant and packaged in quantities of 20, it's a vital component for various industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1437665-8 | ![]() |


