5-1437720-4
T01-CRIMP-P03
Enhance your industrial connectivity with our T01-CRIMP-P03 male pin contact, part of the Triad 01 Crimp series. Crafted from durable brass with a Tribor plating, this contact ensures reliable performance in any application. With a 3 A amperage rating and designed for use with .5 mm² wires, it offers efficient power transmission. Each box contains 500 contacts, making it ideal for bulk installations. RoHS compliant and meeting ECCN standards, it guarantees both quality and compliance. Upgrade your connectors with the T01-CRIMP-P03 for seamless wire and cable termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437720-4 |
Series: | Triad 01 Crimp |
Amperage: | 3 A |
Gender: | Male |
Contact Type: | Pin |
Body Material: | Brass |
Package Quantity: | 500 |
Contact Configuration: | Crimp |
GPL: | G83 |
Packaging: | Box |
Contact Mating Area Plating: | Tribor |
Contact Mating Area Plating Thickness: | 4 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E508 |
Wire Size: | .5 mm² |
ECCN: | EAR99 |
Contact Material: | Brass |
Part Aliases: | T01-CRIMP-P03;5-1437720-4 |
SKU: | AMP5-1437720-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |