5-146293-3
03 MODII HDR SRST B/A 100 W/HD
Introducing our AMPMODU Headers, essential components for secure PCB connections. With UL E28476 and CSA LR7189 standards met, these headers guarantee high-quality performance. Each header features three copper alloy contacts, plated with durable gold for optimal conductivity. The straight orientation and 2.54 mm pitch ensure easy integration into your circuit board assembly. Constructed with LCP housing material, these headers offer exceptional heat resistance, with a flammability rating of UL 94V-0. Designed for industrial applications, they can withstand a wide operating temperature range from -65 to 105 °C. With a package quantity of 540, these headers are ideal for bulk installations. Trust in the reliability of our connectors for seamless PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146293-3 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 540 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0491 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146293-3 |
SKU: | AMP5-146293-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |