5-146763-6
04 MODII VRT SR CE 100
Introducing the AMPMODU IV/V Board to Board PCB Connector, a reliable solution for your electronic connections. This straight orientation connector features a single row design with four positions, ideal for streamlined PCB setups. Crafted with durable polyester housing and phosphor bronze contacts plated with tin, it ensures robust performance and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it meets industrial standards for quality and safety. Suitable for vertical mounting on printed circuit boards, it offers ease of installation and secure connectivity. RoHS compliant and with UL 94V-0 flammability certification, it is environmentally friendly and meets stringent safety regulations. Perfect for a wide range of applications, this connector is a versatile choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146763-6 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146763-6 |
SKU: | AMP5-146763-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |