87348-8

08 MODII HDR SRST UNSHRD .100

Enhance your PCB connectivity with our AMPMODU Headers in the Industrial series. Designed for vertical mounting, these headers feature a single row of 8 square-pin contacts, each plated with Tin-Lead for reliable performance. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they offer easy installation onto printed circuit boards. The Nylon-GF housing ensures durability while meeting UL 94V-0 flammability standards. Wave solder capable up to 240°C, these headers are suitable for fully loaded contact conditions. Featuring a bright finish and board standoff solder feature, they guarantee secure and efficient connections in various industrial applications. RoHS compliant and with an ECCN of EAR99, our headers prioritize both performance and regulatory standards. Packaged in a carton of 200, they are perfect for bulk orders. Elevate your PCB assembly with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87348-8
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 8
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 87348-8
Replacement Part: 5-87348-8
SKU: AMP87348-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: