5-1618240-7

Heilind Number:AMP5-1618240-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1618240-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K45C334=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618240-7
Mount Type:Non-Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:920 Ω
Coil Voltage:26.5 VDC
Termination Type:Bus Wires
Auxiliary Contacts:Without
Contact Current Rating:50 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Coil Leads
Power Termination:High Voltage Tabs
SKU:AMP5-1618240-7

Detailed Description

Elevate your circuit's performance with the K45C334 Vacuum Relay. This high-quality SPDT relay, featuring non-flanged mounting, ensures reliable switching at voltages up to 26.5 VDC. With a low coil resistance of 920 Ω and a coil voltage matching the maximum, it guarantees efficient operation. The 1 Form C contact arrangement, rated for 50 A, offers versatility in your applications. Terminate with ease using bus wires for the coil and high voltage tabs for power. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your relay system with this essential component.