| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622825-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .12 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622825-4 |
5-1622825-4
| Heilind Number: | AMP5-1622825-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622825-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with the RL73K 2A R12 5% 5K RL surface mount resistor. Designed for optimal performance, this .125 W thick film resistor offers a resistance of .12 Ω with a tolerance of 5%. Featuring a compact 0805 size and solder termination, it is easy to integrate onto circuit boards. With dimensions of 2 x 1.25 x .55 mm, it provides reliable power rating for your applications. This resistor is not RoHS compliant and is ideal for various industrial and electronic devices. Upgrade your projects with this high-quality component for precise current sensing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


