5-1625890-1

Heilind Number:AMP5-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1625890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1625890-1

Detailed Description

Enhance your electronic circuits with this high-quality axial-leaded resistor. With a power rating of 2 W and a resistance of 470 ohms, it offers reliable performance in a wide operating temperature range from -55 to 235°C. The metal oxide film element, combined with tinned copper leads, ensures durability and efficient conductivity. Measuring 15 x 5 mm, this resistor is suitable for various through-hole mounting applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it provides accurate and stable resistance values. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your passive components with this essential resistor for optimal circuit functionality.