| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625890-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625890-4 |
5-1625890-4
| Heilind Number: | AMP5-1625890-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625890-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality through-hole resistor, featuring a robust 2 W power rating and axial lead mount type for efficient installation. With a resistance of 4.7 KΩ and a tolerance of 5%, this component ensures precise performance in a wide operating temperature range of -55 to 235 °C. Crafted with a metal oxide film element and tinned copper leads, it guarantees reliable conductivity and durability. RoHS compliant and measuring 15 x 5 mm, it's the perfect choice for various electronic applications. Trust in its ±350 ppm/°C temperature coefficient for stable operation, making it an essential addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


