Enhance your electronic connections with our AMP Type III+ socket contacts. Crafted from durable brass with a gold-plated finish, these contacts ensure reliable signal transmission in industrial settings. Suitable for 16-18 AWG wire, they feature a crimp termination for easy installation. With a contact mating area plated in gold flash and a heat-resistant design, they guarantee optimal performance. RoHS compliant and packaged in reels of 200, these contacts are essential for power connectors, battery clips, and more. Upgrade your assembly process with our high-quality AMP Type III+ contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-163083-2
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Wire Type: Regular Wire
Package Quantity: 200
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 16 - 18 AWG, .75 - 1.5 mm²
Contact Termination Plating: Gold Flash
Accepts Wire Insulation Diameter: .078 - .098 in, 2 - 2.5 mm
Test Current: 13 A
Color Code: Blue
Contact Product Type: Contact
Part Aliases: 5-163083-2
SKU: AMP5-163083-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: