| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1747022-3 |
| Amperage: | .5 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Profile: | Low |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .126 in, 3.2 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7851 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, .177 in, .217 in, .236 in, 4.5 mm, 4 mm, 5.5 mm, 6 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1747022-3 |
| SKU: | AMP5-1747022-3 |
5-1747022-3
Specifications
Detailed Description
Enhance your circuit board connections with these high-performance 0.5mm pitch connectors. Designed for surface mounting, their straight body orientation and gold-plated copper contacts ensure reliable signal transmission at a voltage of 250VAC. With a low-profile housing in black, they offer durability and heat resistance, meeting UL 94V-0 standards. Featuring 80 gold-plated contacts in a dual-row configuration, these connectors are ideal for signal applications. Packaged in tape & reel for convenience, they have a wide operating temperature range of -22 to 221°F. Compliant with RoHS standards, these connectors are essential for efficient board-to-board connectivity in various electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1747254-3 | ![]() | |
| TE Connectivity 5-1747257-3 | ![]() |


