| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1775444-7 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .175 in, 4.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .276 in, 7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .081 in, 2.05 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1775444-7 |
| SKU: | AMP5-1775444-7 |
5-1775444-7
| Heilind Number: | AMP5-1775444-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1775444-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMIX CONN., a high-performance connector with a 1.5mm pitch, right-angle header design. With seven contacts, it offers reliable connectivity for various applications. Made of durable thermoplastic housing and featuring brass pin contacts, it ensures lasting quality. Surface mount termination allows for easy installation on PCBs. Operating at 250VAC and 3A, it meets stringent performance standards. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for signal transmission, it's ideal for wire-to-board setups. The partially shrouded header type and bright plating finish further enhance its functionality. Whether in industrial or consumer electronics, this connector guarantees seamless performance in any environment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1775441-7 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


