| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-5 |
5-1879377-5
| Heilind Number: | AMP5-1879377-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 power resistor. Designed for surface mount applications, this high-quality component features a 160Ω resistance with a 5% tolerance, ensuring reliable and precise operation. With a power rating of 0.33W and a maximum voltage of 150V, it is suitable for a wide range of electronic devices. The thick film element construction guarantees durability, while the solder termination type allows for easy installation. Measuring 2 x 1.25 x .55 mm, it provides a compact solution for space-constrained designs. Trust in the superior quality of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


