| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879377-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879377-9 |
5-1879377-9
| Heilind Number: | AMP5-1879377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879377-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% power resistor. This high-quality surface mount component, featuring a resistance of 240 Ω and a power rating of 0.33 W, is ideal for demanding applications. With a compact 0805 size and termination type, it's easy to integrate onto your PCB. The thick film element ensures reliable performance, while the 5% tolerance guarantees accuracy. RoHS compliant and rated for a maximum voltage of 150 V, this resistor offers both efficiency and environmental responsibility. Trust in its durability and precision for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


