| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879463-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879463-4 |
5-1879463-4
Specifications
Detailed Description
Enhance your electronic projects with the RL73K 2E R18 5% 5K RL surface mount resistor. This high-quality component, measuring 3.1 x 2.5 x .55 mm, offers a power rating of .5 W and a resistance of 18 Ω, making it perfect for current sensing applications. With a thick film element and solder termination, it ensures reliable performance. Meeting RoHS compliance standards, it is also environmentally friendly. Upgrade your circuitry with this essential component for precise and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


