| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879495-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879495-4 |
5-1879495-4
| Heilind Number: | AMP5-1879495-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879495-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% 2M2 0.2W Power Resistor, a high-quality surface mount component designed for precision performance. With a resistance of 2.2 MΩ and a rated voltage of 50V, this resistor is perfect for applications requiring reliable power distribution. Its compact 0603 size and solder termination make it easy to integrate, while the thick film element ensures durability. RoHS compliant and boasting a tolerance of 5%, this resistor meets stringent environmental standards without compromising on accuracy. Upgrade your electronic projects with the CRGH0603 for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


