| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879495-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879495-7 |
5-1879495-7
| Heilind Number: | AMP5-1879495-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879495-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 5% power resistor, featuring a 3 MΩ resistance and a .2 W power rating. This compact 0603 size chip resistor is designed for surface mount applications, measuring just 1.6 x .8 x .45 mm. With a rated voltage of 50 V and thick film element construction, it ensures reliable operation in various electronic systems. The solder termination type offers easy installation, while the 5% tolerance provides accurate resistance values. Ideal for precision voltage regulation and current limiting tasks, this resistor is a valuable component for electronics manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


