5-1879495-8

Heilind Number:AMP5-1879495-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879495-8
ECAD Model:
3D Model

Description:

CRGH0603 5% 3M3 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879495-8
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:3.3 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879495-8

Detailed Description

Enhance your electronic projects with our CRGH0603 power resistor, designed for reliable performance in surface mount applications. With a power rating of .2W and a resistance of 3.3 MΩ, this 0603-sized component is ideal for high voltage circuits, capable of handling up to 50V. Crafted with thick film technology, it ensures durability and stability with a tolerance of 5%. Measuring at 1.6 x .8 x .45 mm, it offers compact versatility without compromising on efficiency. Trust in its two solder terminations for secure installation, perfect for industrial and commercial use. Not RoHS compliant. Elevate your electronic designs with this essential component.