| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879495-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879495-9 |
5-1879495-9
| Heilind Number: | AMP5-1879495-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879495-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603, a high-quality surface mount power resistor. With a power rating of 0.2 W and a resistance of 3.6 MΩ, this component is perfect for applications requiring precise voltage control. Its compact 0603 size and solder termination make for easy installation on PCBs. The thick film element design ensures reliable performance, while a tolerance of 5% guarantees accuracy. Operating at a rated voltage of 50 V, it meets industry standards for durability. Upgrade your circuitry with this essential component, essential for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


