5-1879496-2

Heilind Number:AMP5-1879496-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879496-2
ECAD Model:
3D Model

Description:

CRGH0805 5% 1M6 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879496-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:1.6 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879496-2

Detailed Description

Enhance your electronic projects with our CRGH0805 5% power resistor, boasting a resistance of 1.6 MΩ and a power rating of 0.33 W. This surface mount component is designed for high performance, with a rated voltage of 150 V and a compact size of 2 x 1.25 x .55 mm. The thick film element ensures reliability, while solder termination makes installation a breeze. RoHS compliant and suitable for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.