5-1879496-7

Heilind Number:AMP5-1879496-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879496-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0805 5% 2M7 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879496-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:2.7 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879496-7

Detailed Description

Enhance circuit performance with the CRGH0805 5% 2M7 0.33W Power Resistor. This compact 0805-sized component features a thick film element, offering a stable resistance of 2.7 MΩ with a tolerance of 5%. Designed for surface mount installation using solder termination, it ensures reliable operation in a variety of applications. With a power rating of 0.33 W and a rated voltage of 150 V, it is suitable for use in both low and high power environments. RoHS compliant and measuring 2 x 1.25 x 0.55 mm, this resistor is a crucial component for precision electronics.