| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879497-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879497-6 |
5-1879497-6
| Heilind Number: | AMP5-1879497-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879497-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH1206 power resistor. Featuring a 200 ohm resistance and a power rating of 0.5W, this surface mount component is designed for high efficiency. With a 5% tolerance and thick film element, it ensures reliable operation in a variety of applications. Measuring 3.1 x 1.55 x 0.55 mm, it's compact yet powerful, ideal for space-constrained designs. With a rated voltage of 200V and solder termination, it's suitable for demanding environments. Trust in the quality and performance of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


