| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879499-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879499-8 |
5-1879499-8
| Heilind Number: | AMP5-1879499-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879499-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 5% 240Ω 1W Power Resistor. Measuring 5 x 2.5 x 0.55 mm and featuring a surface mount design, this resistor is perfect for compact applications. With a rated voltage of 200V and a tolerance of 5%, it ensures reliable performance. The thick film element type guarantees durability, while the solder termination type offers easy installation. Suitable for a variety of power-related tasks, this resistor is a valuable addition to any engineering project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


