| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879500-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879500-2 |
5-1879500-2
| Heilind Number: | AMP5-1879500-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879500-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 1M8 1W Surface Mount Power Resistor. This compact yet powerful component boasts a resistance of 1.8 MΩ and a rated voltage of 200 V, making it ideal for various electronic applications. With a tolerance of 5% and thick film element type, it ensures reliable performance. Solder termination and surface mount mounting style further facilitate easy installation. Measuring just 5 x 2.5 x 0.55 mm, it's a space-efficient solution for your design needs. Upgrade to this high-quality resistor for enhanced efficiency in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


