| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879500-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.4 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879500-5 |
5-1879500-5
| Heilind Number: | AMP5-1879500-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879500-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate high resistance into your electronic circuits with the CRGH2010 5% 2M4 1W Surface Mount Power Resistor. This compact component, measuring just 5 x 2.5 x .55 mm, offers a resistance of 2.4 MΩ and a power rating of 1 W, making it ideal for various applications. With a rated voltage of 200 V and tolerance of 5%, it ensures reliable performance. Featuring a surface mount design and solder termination type, it's effortless to install. Trust in its thick film element for consistent and efficient operation. Explore its versatility in power management and signal conditioning tasks, meeting your project's requirements with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


