5-1879501-9

Heilind Number:AMP5-1879501-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879501-9
ECAD Model:
3D Model

Description:

CRGH2512 5% 270R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879501-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879501-9

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 270R 2W Power Resistor, a high-performance component designed for precision and durability. With a surface mount termination type, this resistor is easy to install and ensures reliable connectivity. The 270 Ω resistance and 2 W power rating make it ideal for a wide range of applications, while its compact 2512 size allows for space-efficient placement on your PCB. Crafted with a Thick Film element and boasting a tolerance of 5%, this resistor guarantees accurate and consistent performance. RoHS compliant and rated for 250 V, it meets stringent quality and safety standards. Elevate the efficiency of your circuits with this essential component.