| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 442 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-1 |
5-1879507-1
| Heilind Number: | AMP5-1879507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Thick Film Power Resistor. This high-quality component features a resistance of 442KΩ, with a power rating of .2W and a tolerance of 1%. Designed for surface mount applications, it offers reliable performance with a rated voltage of 50V. The compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it suitable for various circuit designs. With its two solder terminations, it ensures easy installation. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


