| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 475 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-4 |
5-1879507-4
| Heilind Number: | AMP5-1879507-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% power resistor, meticulously crafted for precision performance. Featuring a resistance of 475KΩ and a power rating of 0.2W, it ensures reliable operation in high-demand applications. With a compact 0603 size and surface mount design, it seamlessly integrates into your electronic setups. The thick film element guarantees durability, while the 1% tolerance level maintains accuracy. Trust in its quality for your projects, as it meets all necessary compliance standards. Upgrade your system with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


