5-1879510-1

Heilind Number:AMP5-1879510-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879510-1
ECAD Model:
3D Model

Description:

CRGH0805 1% 3K83 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879510-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:3.83 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879510-1

Detailed Description

Enhance your circuitry with our CRGH0805 1% Power Resistor, boasting a resistance of 3.83 KΩ and a power rating of 0.33 W. This high-quality component, featuring a termination type for easy soldering, is designed for surface mount installation. With a compact size of 0805 and dimensions measuring 2 x 1.25 x .55 mm, it offers efficient performance in a small package. Trust in its reliability, with a tolerance of 1% and a rated voltage of 150 V. Ideal for various applications, this Thick Film resistor is a valuable addition to your electronic projects.