5-1879511-6

Heilind Number:AMP5-1879511-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879511-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 46K4 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879511-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879511-6

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor, featuring a precise 46.4 KΩ resistance and a robust .33 W power rating. Designed for surface mount applications, this compact resistor measures 2 x 1.25 x .55 mm and offers reliable performance in various circuit setups. With a tolerance of 1% and a rated voltage of 150 V, it ensures accurate and stable operation. Crafted with thick film technology, it guarantees efficient power dissipation. Ideal for use in a wide range of devices, this resistor is a valuable component for any electronics enthusiast or professional. Explore its capabilities and elevate your projects to the next level.