5-1879516-4

Heilind Number:AMP5-1879516-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879516-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 44K2 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879516-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:44.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879516-4

Detailed Description

Enhance the efficiency and precision of your electronic circuits with our CRGH1206 power resistor. This 1206-sized component boasts a power rating of 0.5W and a resistance value of 44.2 KΩ, ensuring reliable performance in demanding applications. With a tolerance of 1% and a rated voltage of 200V, it guarantees accurate operation. Specially designed for surface mount installation, it measures 3.1 x 1.55 x 0.55 mm, making it ideal for compact designs. Crafted with thick film technology, it offers robust durability. Trust in its quality for your projects, as it meets high industry standards and regulations. Elevate your electronic assemblies with this essential component.