| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879516-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879516-9 |
5-1879516-9
| Heilind Number: | AMP5-1879516-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879516-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH1206 1% 49K9 0.5W surface mount power resistor. Measuring at 3.1 x 1.55 x 0.55 mm, this compact component offers reliable resistance of 49.9 KΩ and a rated voltage of 200 V. Its thick film element, solder termination, and 1% tolerance make it ideal for precision applications. With RoHS compliance, it prioritizes environmental responsibility. Upgrade your electronics with this high-quality, durable resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


