| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879523-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879523-8 |
5-1879523-8
| Heilind Number: | AMP5-1879523-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879523-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 2W Power Resistor, perfect for precision applications. This compact Surface Mount resistor boasts a resistance of 39.2 Ω and a rated voltage of 200 V, ensuring reliable performance in demanding environments. With its Thick Film element and solder termination, it guarantees efficient power dissipation. The RoHS compliance further highlights its commitment to environmental responsibility. Measuring just 6.35 x 3.2 x .55 mm, it's ideal for space-restricted designs. Trust in this high-quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


