5-1879527-5

CRGH2512 1% 487K 2W

Enhance your electronic projects with the CRGH2512 1% 487K 2W resistor, a reliable and high-performing component. With a power rating of 2W and a resistance of 487KΩ, it ensures durability and stability in demanding applications. Designed for surface mount installation, it boasts a compact 2512 size and features two solder terminations for easy connectivity. The thick film element technology guarantees precision and accuracy, with a tight tolerance of 1%. Operating at a rated voltage of 200V, this resistor is suitable for a wide range of circuit designs. Upgrade your power management systems with this RoHS compliant component, a perfect choice for professionals and hobbyists alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879527-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:487 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879527-5
series:Neohm CRGH
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:5-1879527-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: