| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879527-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 511 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879527-7 |
5-1879527-7
| Heilind Number: | AMP5-1879527-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879527-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor. With a resistance of 511 KΩ and a power rating of 2 W, this surface mount component guarantees reliable performance in high-voltage applications. Its compact 2512 size and solder termination make for easy installation, while the thick film element ensures precision and durability. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Elevate your circuit designs with the CRGH2512, a essential component in the power resistor category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


