5-1879625-8

Heilind Number:AMP5-1879625-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879625-8
ECAD Model:
3D Model

Description:

H8 2K4 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879625-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879625-8

Detailed Description

Enhance your electronic projects with the H8 2K4 1% 50PPM axial lead resistor. This high-quality component boasts a power rating of 0.25 W and a resistance of 2.4 KΩ, making it ideal for precise circuitry applications. With tinned copper leads for secure connections, it ensures reliable performance. Operating smoothly in a wide temperature range from -55 to 155 °C, it can withstand harsh environmental conditions. The thin film element construction guarantees accuracy, while the 1% tolerance and ±50 ppm/°C temperature coefficient ensure consistent results. Measuring 7.2 x 2.5 mm, it is compact yet powerful, with a rated voltage of 350 V. Perfect for through-hole mounting, this resistor is a must-have for any electronics enthusiast or professional. Please note that this product is not RoHS compliant. Elevate your resistor game with this essential component.