5-1879642-8

Heilind Number:AMP5-1879642-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879642-8
ECAD Model:
3D Model

Description:

H8 1K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879642-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879642-8

Detailed Description

Achieve precise resistance with this high-quality axial leaded resistor. Boasting a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance in a wide range of applications. With a power rating of .25 W and a resistance of 1.2 KΩ, it offers reliable operation even in demanding conditions. The thin film element type, along with tinned copper leads, guarantees durability and efficient power dissipation. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, suitable for various electronic projects. Its RoHS compliance reflects our commitment to environmental responsibility. A vital component in the world of electronics, this through-hole resistor is a must-have for engineers and hobbyists alike.