5-1879662-6

Heilind Number:AMP5-1879662-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879662-6
ECAD Model:
3D Model

Description:

H8 37R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879662-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:37.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879662-6

Detailed Description

Enhance your circuit with the H8 37R4 0.1% 15PPM Thin Film Resistor. This Axial Leaded component boasts a power rating of .25 W and a resistance of 37.4 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, this resistor operates efficiently in temperatures ranging from -55 to 155 °C. Its high tolerance of .1% and low temperature coefficient of ±15 ppm/°C guarantee precision and stability in your designs. Measuring 7.2 x 2.5 mm, it is compact yet powerful, with a rated voltage of 350 V. Ideal for through hole mounting, this resistor is a valuable addition to your electronics toolkit. Note: This product is not RoHS compliant.