5-1879667-6

Heilind Number:AMP5-1879667-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879667-6
ECAD Model:
3D Model

Description:

H4 37R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879667-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:37.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879667-6

Detailed Description

Enhance the precision and reliability of your circuitry with this H4 37R4 resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures consistent performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it offers robust protection against voltage fluctuations. Its axial leaded mount type and tinned copper leads provide easy installation and efficient connectivity. Measuring 10 x 3.7 mm, this resistor is ideal for various applications in electronics, guaranteeing accurate resistance of 37.4 Ω. Upgrade your circuit design with this high-quality component that meets industry standards for reliability and performance.