5-1879688-8

Heilind Number:AMP5-1879688-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879688-8
ECAD Model:
3D Model

Description:

H4 422R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879688-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:422 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879688-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 422R resistor. Designed for through-hole mounting, it offers a power rating of .5W and features a thin film element with a tolerance of .1%. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor ensures stable performance even in harsh environments. With a resistance of 422Ω and a rated voltage of 350V, it is suitable for a variety of applications. The tinned copper leads provide secure connections, and its ±100 ppm/°C temperature coefficient guarantees accurate resistance values over time. Upgrade your projects with this high-quality axial-leaded resistor.