5-1879688-9

Heilind Number:AMP5-1879688-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879688-9
ECAD Model:
3D Model

Description:

H4 432R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879688-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:432 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879688-9

Detailed Description

Enhance your electronic circuit with the precision and reliability of our H4 432R resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring stable performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 10 x 3.7 mm dimensions make it ideal for space-constrained designs. Trust in the quality of this resistor for consistent and accurate signal processing. Note: This product is not RoHS compliant.