5-1879743-6

Heilind Number:AMP5-1879743-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879743-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 17R8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879743-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:17.8 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879743-6

Detailed Description

Enhance your precision circuitry with our RP 1J 17R8 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance in surface mount applications. This 0603 size chip resistor boasts a power rating of .1 W, ensuring reliable operation even in demanding environments. With a low resistance of 17.8 Ω and a tolerance of .1%, it guarantees accurate and stable signal processing. The thin film element construction offers high precision and minimal signal distortion, while the solder termination type facilitates easy installation. Operating at a rated voltage of 75 V, this component is suitable for a wide range of electronic devices. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.