5-1879744-2

Heilind Number:AMP5-1879744-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879744-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 174R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879744-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879744-2

Detailed Description

Enhance circuit performance with this precision resistor, engineered for accuracy and reliability. With a resistance value of 174 ohms and a tight tolerance of 0.1%, it ensures consistent and stable operation. The thin film element technology guarantees high precision, while the low power rating of 0.1W makes it suitable for various applications. Operating at a rated voltage of 75V, this surface mount resistor is designed for efficiency. Its compact 0603 size, measuring 1.55 x 0.8 x 0.45mm, allows for easy integration onto PCBs. Featuring solder termination and a cut length configuration, it offers convenience in assembly. Trust in its quality, as it complies with RoHS standards. Ideal for demanding electronic setups, this resistor from our Surface Mount Resistors collection is a crucial component for achieving optimal performance in your designs.