5-1879746-7

Heilind Number:AMP5-1879746-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879746-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 22K6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879746-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:22.6 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879746-7

Detailed Description

Enhance your electronic projects with the RP 1J 22K6 0.1% 15PPM CUT LENGTH precision resistor. Engineered with thin film technology, this surface mount resistor guarantees high performance and accuracy in a compact 0603 package. With a resistance of 22.6 KΩ and a tolerance of 0.1%, it ensures reliable operation in demanding applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it's suitable for various circuit designs. Its solder termination and surface mount mounting style make installation a breeze. Trust in its quality and precision for your next project.