5-2151033-1

OCEAN-2.0-APPLICATOR-S-070F100F

Enhance your production efficiency with the OCEAN-2.0 APPLICATOR-S-070F100F, a high-performance tool designed for seamless connector termination. This applicator features a versatile 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, ensuring precise and reliable crimping every time. Its mechanical feed type streamlines the process, making it ideal for various connector applications. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Elevate your connectivity workflow with the OCEAN-2.0 APPLICATOR-S-070F100F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151033-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151033-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: