5-2151036-1

OCEAN_2.0_APPLICATOR-S-055F125O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F125O, a high-performance tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator ensures seamless operation. Its mechanical feed type guarantees efficient and accurate performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector and tooling experience with this essential component, a must-have for any production setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151036-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151036-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: