5-2151036-2

OCEAN_2.0_APPLICATOR-S-055F125O

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F125O. Designed for efficiency and precision, this applicator is compatible with various terminator types including 30mm and 40mm stroke terminators, as well as Stripper Crimper Seals from leading brands like Komax and Schleuniger. Its pneumatic feed type ensures seamless operation, making it a valuable tool for any workspace. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your workflow with this essential tool for connectors and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151036-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151036-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: