5-2151056-2
OCEAN_2.0_APPLICATOR-S-062F130O
Introducing the Ocean 2.0 Applicator, a versatile tool designed for seamless wire processing. This high-performance applicator is equipped with a 30 mm (1.12") Stroke Terminator, a 40 mm (1.62") Stroke Terminator, and a Stripper Crimper Seal, compatible with Komax or Schleuniger systems. Operating on pneumatic feed, it ensures efficient and precise application. Crafted with quality and compliance in mind, this applicator is an essential addition to any workspace, delivering professional results with ease. Explore its capabilities and elevate your wire processing experience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151056-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151056-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |